Boost, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8680601V2A

DigiKey Part Number
2156-5962-8680601V2A-ND
Manufacturer
Manufacturer Product Number
5962-8680601V2A
Description
UC1846 - CURRENT-MODE PWM CONTRO
Customer Reference
Detailed Description
Boost, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
5962-8680601V2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
0.75V ~ 40V
Frequency - Switching
500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Frequency Control, Soft Start
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 78,31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:74
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 492,93000€ 492,93
Unit Price without VAT:€ 492,93000
Unit Price with VAT:€ 596,44530