
P0071 | |
|---|---|
DigiKey Part Number | P0071-ND |
Manufacturer | |
Manufacturer Product Number | P0071 |
Description | TPAD MULTIMEDIADEVELOPMENT KIT |
Customer Reference | |
Detailed Description | Cyclone IV E FPGA DE2-115 tPad EP4CE115 Cyclone® IV E FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone IV E FPGA DE2-115 tPad | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | EP4CE115 | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |