
54-00283 | |
|---|---|
DigiKey Part Number | 839-54-00283TR-ND - Tape & Reel (TR) 839-54-00283CT-ND - Cut Tape (CT) 839-54-00283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00283 |
Description | CONN RCPT USB2.0 MICRO B SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00283 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Tensility International Corp | Ingress Protection IPX7 - Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB - micro B | Current Rating (Amps) 0.5A, 3A |
Number of Contacts 5 | Voltage - Rated 30VDC |
Gender Receptacle | Mating Cycles 5000 |
Specifications USB 2.0 | Shielding Shielded |
Mounting Type Surface Mount, Right Angle; Through Hole | Contact Finish Gold |
Mounting Feature Horizontal | Shell/Shielding Material Steel, Stainless |
Termination Solder | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 54-00282 | Tensility International Corp | 972 | 839-54-00282CT-ND | € 2,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 2,20200 | € 22,02 |
| 25 | € 2,08520 | € 52,13 |
| 50 | € 2,03700 | € 101,85 |
| 100 | € 1,94000 | € 194,00 |
| 250 | € 1,69748 | € 424,37 |
| 500 | € 1,64898 | € 824,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,42484 | € 1 424,84 |
| 2 000 | € 1,35687 | € 2 713,74 |
| 3 000 | € 1,31864 | € 3 955,92 |
| 5 000 | € 1,27201 | € 6 360,05 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |
