
30-03481 | |
|---|---|
DigiKey Part Number | 839-30-03481-ND 839-30-03481-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03481 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 3530 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 5 | € 1,47400 | € 7,37 |
| 10 | € 1,40300 | € 14,03 |
| 25 | € 1,31560 | € 32,89 |
| 50 | € 1,25240 | € 62,62 |
| 100 | € 1,19180 | € 119,18 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 0,73510 | € 112,47 |
| 306 | € 0,69931 | € 213,99 |
| 459 | € 0,67904 | € 311,68 |
| 765 | € 0,65425 | € 500,50 |
| 1 071 | € 0,63832 | € 683,64 |
| 1 530 | € 0,62177 | € 951,31 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 1,98440 |









