
30-03396 | |
|---|---|
DigiKey Part Number | 839-30-03396-ND 839-30-03396-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03396 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 21296 |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/0.005" | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 7,17000 | € 7,17 |
| 5 | € 6,40400 | € 32,02 |
| 10 | € 6,09700 | € 60,97 |
| 25 | € 5,71080 | € 142,77 |
| 50 | € 5,43260 | € 271,63 |
| 100 | € 5,16570 | € 516,57 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | € 3,23209 | € 494,51 |
| 306 | € 3,07190 | € 940,00 |
| 459 | € 3,04392 | € 1 397,16 |
| Unit Price without VAT: | € 7,17000 |
|---|---|
| Unit Price with VAT: | € 8,67570 |
