
30-03086 | |
|---|---|
DigiKey Part Number | 839-30-03086-ND 839-30-03086-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03086 |
Description | CABLE 5COND 22AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,98000 | € 5,98 |
| 5 | € 5,34400 | € 26,72 |
| 10 | € 5,08900 | € 50,89 |
| 25 | € 4,76640 | € 119,16 |
| 50 | € 4,53460 | € 226,73 |
| 100 | € 4,31220 | € 431,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | € 3,13680 | € 479,93 |
| 306 | € 2,98141 | € 912,31 |
| 459 | € 2,89346 | € 1 328,10 |
| 765 | € 2,78562 | € 2 131,00 |
| 1 071 | € 2,71634 | € 2 909,20 |
| 1 530 | € 2,64437 | € 4 045,89 |
| Unit Price without VAT: | € 5,98000 |
|---|---|
| Unit Price with VAT: | € 7,23580 |
