
30-02987 | |
|---|---|
DigiKey Part Number | 839-30-02987-ND 839-30-02987-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02987 |
Description | CBL 2CON 20AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,45000 | € 4,45 |
| 5 | € 3,97600 | € 19,88 |
| 10 | € 3,78600 | € 37,86 |
| 25 | € 3,54720 | € 88,68 |
| 50 | € 3,37520 | € 168,76 |
| 100 | € 3,21030 | € 321,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | € 2,31078 | € 353,55 |
| 306 | € 2,19680 | € 672,22 |
| 459 | € 2,13227 | € 978,71 |
| 765 | € 2,12137 | € 1 622,85 |
| Unit Price without VAT: | € 4,45000 |
|---|---|
| Unit Price with VAT: | € 5,38450 |
