
30-02639 | |
|---|---|
DigiKey Part Number | 839-30-02639-ND 839-30-02639-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02639 |
Description | CBL 3CON 20AWG BLK BIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,22000 | € 7,22 |
| 5 | € 6,45200 | € 32,26 |
| 10 | € 6,14200 | € 61,42 |
| 25 | € 5,75280 | € 143,82 |
| 50 | € 5,47260 | € 273,63 |
| 100 | € 5,20370 | € 520,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | € 3,38373 | € 517,71 |
| 306 | € 3,21592 | € 984,07 |
| 459 | € 3,12094 | € 1 432,51 |
| 765 | € 3,00448 | € 2 298,43 |
| 1 071 | € 2,92969 | € 3 137,70 |
| 1 530 | € 2,85196 | € 4 363,50 |
| Unit Price without VAT: | € 7,22000 |
|---|---|
| Unit Price with VAT: | € 8,73620 |
