18 AWG Hook-Up Wire 19/0.0093" Purple 300V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02548

DigiKey Part Number
839-30-02548-152-ND
Manufacturer
Manufacturer Product Number
30-02548
Description
HOOK-UP STRND 18AWG PURP 498.7'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Purple 300V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
498.7' (152.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG PURPLE
In-Stock: 4108
Unit Price: € 2,32000
HOOK-UP STRND 18AWG PURPLE 3.28'
In-Stock: 6
Unit Price: € 2,44000
HOOK-UP STRND 18AWG PURP 98.43'
In-Stock: 0
Unit Price: € 66,64000
HOOK-UP STRND 18AWG PURP 16.40'
In-Stock: 3
Unit Price: € 11,39000