
30-02066 | |
|---|---|
DigiKey Part Number | 839-30-02066-ND |
Manufacturer | |
Manufacturer Product Number | 30-02066 |
Description | HOOK-UP SOLID 18AWG BLUE 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Blue 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 264,54000 | € 264,54 |
| 2 | € 251,58500 | € 503,17 |
| 3 | € 244,25667 | € 732,77 |
| 5 | € 235,27000 | € 1 176,35 |
| 7 | € 232,16714 | € 1 625,17 |
| Unit Price without VAT: | € 264,54000 |
|---|---|
| Unit Price with VAT: | € 320,09340 |




