
30-01935 | |
|---|---|
DigiKey Part Number | 839-30-01935-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01935 |
Description | CABLE 6COND 24AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,32000 | € 7,32 |
| 5 | € 6,53200 | € 32,66 |
| 10 | € 6,21800 | € 62,18 |
| 25 | € 5,82400 | € 145,60 |
| 50 | € 5,54000 | € 277,00 |
| 100 | € 5,26770 | € 526,77 |
| Unit Price without VAT: | € 7,32000 |
|---|---|
| Unit Price with VAT: | € 8,85720 |


