
30-01810 | |
|---|---|
DigiKey Part Number | 839-30-01810-ND 839-30-01810-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01810 |
Description | HOOK-UP STRND 32AWG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 32 AWG Hook-Up Wire 7/0.0031" Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 5 | € 0,73800 | € 3,69 |
| 10 | € 0,70300 | € 7,03 |
| 25 | € 0,65960 | € 16,49 |
| 50 | € 0,62800 | € 31,40 |
| 100 | € 0,59790 | € 59,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | € 0,15659 | € 47,76 |
| 610 | € 0,14905 | € 90,92 |
| 915 | € 0,14477 | € 132,46 |
| 1 525 | € 0,13953 | € 212,78 |
| 2 135 | € 0,13617 | € 290,72 |
| 3 050 | € 0,13268 | € 404,67 |
| 7 625 | € 0,12405 | € 945,88 |
| 15 250 | € 0,11782 | € 1 796,75 |
| 30 500 | € 0,11185 | € 3 411,43 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |


