9 Conductor Multi-Conductor Cable Black 20 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01325

DigiKey Part Number
T1418-5-ND
Manufacturer
Manufacturer Product Number
30-01325
Description
CABLE 9COND 20AWG BLACK 5M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 20 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0346" (0.880mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 9COND 20AWG BLACK
In-Stock: 1400
Unit Price: € 9,38000
CABLE 9COND 20AWG BLACK 30M
In-Stock: 2
Unit Price: € 218,78000
CABLE 9COND 20AWG BLACK 1M
In-Stock: 10
Unit Price: € 7,52000