
30-01033 | |
|---|---|
DigiKey Part Number | 839-30-01033-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01033 |
Description | CABLE 4COND 26AWG BLK SHLD 30M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 98.43' (30.00m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 2464 |
Cable Type | Features Drain Wire |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 80°C |
Conductor Strand 7/0.0063" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Diameter 0.197" (5.00mm) | Shield Coverage 80% |
