
16-00270 | |
|---|---|
DigiKey Part Number | 839-16-00270-ND |
Manufacturer | |
Manufacturer Product Number | 16-00270 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 21.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm) | |
Approval Agency | cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,29000 | € 8,29 |
| 5 | € 7,62800 | € 38,14 |
| 10 | € 7,35700 | € 73,57 |
| 25 | € 7,01400 | € 175,35 |
| 50 | € 6,76540 | € 338,27 |
| 120 | € 6,46367 | € 775,64 |
| 360 | € 6,10411 | € 2 197,48 |
| 600 | € 5,94377 | € 3 566,26 |
| Unit Price without VAT: | € 8,29000 |
|---|---|
| Unit Price with VAT: | € 10,03090 |
