
12-00049 | |
|---|---|
DigiKey Part Number | 839-12-00049-ND |
Manufacturer | |
Manufacturer Product Number | 12-00049 |
Description | LED PNL IND GREEN IP68 5MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 50° 2V 20mA Wire Leads - 11.417" (290.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.44" (11.10mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 65mcd | |
Wavelength - Peak | 570nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 11.417" (290.00mm) | |
Ingress Protection | IP68 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,80000 | € 4,80 |
| 10 | € 3,59200 | € 35,92 |
| 100 | € 2,87840 | € 287,84 |
| 500 | € 2,56664 | € 1 283,32 |
| 1 000 | € 2,46533 | € 2 465,33 |
| 2 000 | € 2,37962 | € 4 759,24 |
| Unit Price without VAT: | € 4,80000 |
|---|---|
| Unit Price with VAT: | € 5,80800 |


