
12-00013 | |
|---|---|
DigiKey Part Number | 839-12-00013-ND |
Manufacturer | |
Manufacturer Product Number | 12-00013 |
Description | LED PNL IND RED IP68 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 5V ~ 30V 20mA Wire Leads - 5.433" (138.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00013 Models |
Category | Panel Cutout Shape Round |
Manufacturer Tensility International Corp | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 600mcd |
Lamp Color Red | Wavelength - Peak 623nm |
Lens Color Red | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.433" (138.00mm) |
Ratings DC | Ingress Protection IP68 |
Voltage 5V ~ 30V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,22000 | € 6,22 |
| 10 | € 4,69900 | € 46,99 |
| 100 | € 3,80730 | € 380,73 |
| 500 | € 3,41812 | € 1 709,06 |
| 1 000 | € 3,29169 | € 3 291,69 |
| 2 000 | € 3,18482 | € 6 369,64 |
| Unit Price without VAT: | € 6,22000 |
|---|---|
| Unit Price with VAT: | € 7,52620 |



