3.28' (1.00m) Power Cord White NEMA 5-15P To IEC 320-C5 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00057

DigiKey Part Number
839-11-00057-ND
Manufacturer
Manufacturer Product Number
11-00057
Description
CORD 18AWG NEMA 5-15P - C5 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord White NEMA 5-15P To IEC 320-C5 SVT
Datasheet
 Datasheet
EDA/CAD Models
11-00057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
White
2nd Connector
IEC 320-C5
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
7A
Cord Type
SVT
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,73000€ 5,73
10€ 4,87000€ 48,70
25€ 4,56440€ 114,11
50€ 4,34640€ 217,32
160€ 4,00375€ 640,60
320€ 3,81275€ 1 220,08
640€ 3,63089€ 2 323,77
1 120€ 3,49045€ 3 909,30
2 560€ 3,29295€ 8 429,95
Manufacturers Standard Package
Unit Price without VAT:€ 5,73000
Unit Price with VAT:€ 6,93330