
10-05689 | |
|---|---|
DigiKey Part Number | 839-10-05689-ND |
Manufacturer | |
Manufacturer Product Number | 10-05689 |
Description | CIRC CBL 5POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05689 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 1.00' (305.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polyphenylene Ether, Modified (mPPE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,88000 | € 9,88 |
| 10 | € 8,39200 | € 83,92 |
| 25 | € 7,86560 | € 196,64 |
| 50 | € 7,49020 | € 374,51 |
| 125 | € 7,02136 | € 877,67 |
| 250 | € 6,68644 | € 1 671,61 |
| 500 | € 6,36756 | € 3 183,78 |
| 1 000 | € 6,06402 | € 6 064,02 |
| Unit Price without VAT: | € 9,88000 |
|---|---|
| Unit Price with VAT: | € 11,95480 |

