
10-04731 | |
|---|---|
DigiKey Part Number | 839-10-04731-ND |
Manufacturer | |
Manufacturer Product Number | 10-04731 |
Description | CBL 4POS PLUG RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04731 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,40000 | € 14,40 |
| 10 | € 12,23400 | € 122,34 |
| 25 | € 11,46840 | € 286,71 |
| 50 | € 10,92080 | € 546,04 |
| 100 | € 10,39970 | € 1 039,97 |
| 250 | € 9,74912 | € 2 437,28 |
| 500 | € 9,28432 | € 4 642,16 |
| Unit Price without VAT: | € 14,40000 |
|---|---|
| Unit Price with VAT: | € 17,42400 |
