
10-04476 | |
|---|---|
DigiKey Part Number | 839-10-04476-ND |
Manufacturer | |
Manufacturer Product Number | 10-04476 |
Description | CIRC CBL 6POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,23000 | € 10,23 |
| 10 | € 8,69600 | € 86,96 |
| 25 | € 8,15080 | € 203,77 |
| 50 | € 7,76200 | € 388,10 |
| 100 | € 7,39140 | € 739,14 |
| 250 | € 6,92892 | € 1 732,23 |
| 500 | € 6,59854 | € 3 299,27 |
| 1 000 | € 6,28400 | € 6 284,00 |
| Unit Price without VAT: | € 10,23000 |
|---|---|
| Unit Price with VAT: | € 12,37830 |
