



RUT300000100 | |
|---|---|
DigiKey Part Number | 4703-RUT300000100-ND |
Manufacturer | |
Manufacturer Product Number | RUT300000100 |
Description | ETHERNET ROUTER |
Customer Reference | |
Detailed Description | ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPPoE, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPPoE, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, WOL |
Manufacturer Teltonika | Frequency 650MHz |
Packaging Box | Applications General Purpose |
Part Status Obsolete | Interface Ethernet, LAN, RJ-45, USB, WAN |
Function Router | Power - Output 3W |
