
Category | Number of Bands 4 |
Manufacturer Teltonika | VSWR 3 |
Packaging Bulk | Gain 4.5dBi, 4.5dBi, 4.5dBi, 4.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP33 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 788.5MHz, 1.51GHz, 2.2GHz, 5.21GHz | Height (Max) 6.803" (172.80mm) |
Frequency Range 617MHz ~ 960MHz, 1.41GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 7.125GHz | Applications 5G |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 6,03400 | € 60,34 |
| Unit Price without VAT: | € 6,03400 |
|---|---|
| Unit Price with VAT: | € 7,30114 |
