
J-F2-B3E9-DR | |
|---|---|
DigiKey Part Number | 943-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | J-F2-B3E9-DR |
Description | RF RECEIVER GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | Jupiter RF Receiver GPS 1.575GHz -163dBm On-Board, Trace Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | GPS | |
Current - Receiving | 37mA | |
Data Interface | I2C, UART, SPI, 1PPS | |
Memory Size | - | |
Antenna Connector | On-Board, Trace | |
Features | 9600 bit rate | |
Voltage - Supply | 1.79 ~ 1.9VDC | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFN Exposed Pad | |
Supplier Device Package | Module | |
Base Product Number |









