


EHS6T LAN | |
|---|---|
DigiKey Part Number | 943-EHS6TLAN-ND |
Manufacturer | |
Manufacturer Product Number | EHS6T LAN |
Description | RF TXRX MODULE CELL DIN RAIL |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included DIN Rail |
Datasheet | Datasheet |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces GPIO, I2C, PCM, PWM, RS232, SPI |
Series | Antenna Type Antenna Not Included |
Packaging Box | Utilized IC / Part Intel XMM 6260 |
Part Status Obsolete | Memory Size 10MB Flash, 10MB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 8V ~ 57V |
RF Family/Standard Cellular | Current - Transmitting 60mA ~ 530mA |
Protocol | Mounting Type DIN Rail |
Modulation 16-QAM | Operating Temperature -40°C ~ 90°C |
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | Package / Case Module |
Data Rate 7.2Mbps | Base Product Number |















