
TWU082292125S1L27 | |
|---|---|
DigiKey Part Number | 5935-TWU082292125S1L27-ND |
Manufacturer | |
Manufacturer Product Number | TWU082292125S1L27 |
Description | RJ45 1000 BASE-T DUAL USB 3.0 G/ |
Customer Reference | |
Detailed Description | Port RJ45 with USB A, Dual Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
Category | Number of Cores per Jack 8 |
Manufacturer TeleWire Tech | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 with USB A, Dual | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-TX, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation 90° Angle (Right) | Contact Finish Thickness 6.00µin (0.152µm) |
Termination Solder | Shield Material Brass, Nickel Coated |
Height Above Board 1.223" (31.06mm) | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
LED Color Green - Yellow, Green |
