New at DigiKey
RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIAS TEE BT-2DGPS N

DigiKey Part Number
6132-BIASTEEBT-2DGPSN-ND
Manufacturer
Manufacturer Product Number
BIAS TEE BT-2DGPS N
Description
2-way splitter, N type
Customer Reference
Detailed Description
RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teleplan Forsberg Ltd
Series
-
Packaging
Retail Package
Part Status
Active
Insertion Loss
3.5dB
Frequency
1.42 GHz ~ 1.66 GHz
Specifications
Isolation (Min) 20dB, 3° Imbalance (Max), 2 VSWR (Max)
Size / Dimension
2.992" L x 3.622" W x 1.228" H (76.0mm x 92.0mm x 31.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Teleplan Forsberg Ltd
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 309,82000€ 309,82
Unit Price without VAT:€ 309,82000
Unit Price with VAT:€ 374,88220