


XCSDMR5912 | |
|---|---|
DigiKey Part Number | 5452-XCSDMR5912-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMR5912 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Termination Style Cable Leads |
Series | Must Operate 8mm |
Packaging Box | Must Release 20mm |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Magnetic | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Approval Agency CSA, UL |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 136,77000 | € 136,77 |
| 5 | € 119,29800 | € 596,49 |
| 10 | € 112,46200 | € 1 124,62 |
| 25 | € 104,00680 | € 2 600,17 |
| 50 | € 98,02160 | € 4 901,08 |
| Unit Price without VAT: | € 136,77000 |
|---|---|
| Unit Price with VAT: | € 165,49170 |