


XCMH21F2L1 | |
|---|---|
DigiKey Part Number | 5452-XCMH21F2L1-ND |
Manufacturer | |
Manufacturer Product Number | XCMH21F2L1 |
Description | LS PL MNI PLAS M12 MTL RLR PLNGR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 5,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 750mA (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,65000 | € 37,65 |
| 10 | € 31,16900 | € 311,69 |
| 25 | € 30,37800 | € 759,45 |
| Unit Price without VAT: | € 37,65000 |
|---|---|
| Unit Price with VAT: | € 45,55650 |