


WAVESURFER 510 DK PACK | |
|---|---|
DigiKey Part Number | WAVESURFER510DKPACK-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 510 DK PACK |
Description | OSCOPE 1GHZ W/FREE SOFTWARE PACK |
Customer Reference | |
Detailed Description | 1 GHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog, 18 Digital Channel 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 32Mpts |
Manufacturer Teledyne LeCroy | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 10G |
Part Status Obsolete | Input Impedance 1M - 17pF |
Type Bench, Digital | Rise Time (Typ) 415 ps |
Bandwidth 1 GHz | Voltage - Input (Max) 400V |
Channels 4 Analog, 18 Digital | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color (Touch) | Includes Cable, Calibration Certificate, Cover, Manual |
Interface Ethernet, GPIB, USB |














