



WAVESURFER 3014Z | |
|---|---|
DigiKey Part Number | WAVESURFER3014Z-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 3014Z |
Description | SCOPE 100MHZ 4CH 1/2GS/S 10MPTS |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols |
Datasheet | Datasheet |
Category | Memory Size 20Mpts |
Manufacturer Teledyne LeCroy | Function Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 4G |
Part Status Obsolete | Input Impedance 1M - 16pF |
Type Bench, Digital | Rise Time (Typ) 3.5 ns |
Bandwidth 100 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color (Touch) | Includes Adapter, Cover, Probe, SD Card |
Interface Ethernet, USB | Base Product Number |