
TG54-2 | |
|---|---|
DigiKey Part Number | 2067-TG54-2-ND |
Manufacturer | |
Manufacturer Product Number | TG54-2 |
Description | THERMO HANDHELD GUN -22-1202F |
Customer Reference | |
Detailed Description | Handheld, Gun -22 ~ 1562°F (-30 ~ 850°C) Infrared; Thermocouple Thermometer LCD C° Auto Off |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C° | |
Temperature Range | -22 ~ 1562°F (-30 ~ 850°C) | |
Display Type | LCD | |
Input Type | Infrared; Thermocouple | |
Features | Auto Off | |
Probe Type | K | |
Battery Cell Size | 9V | |
Includes | Battery |







