
TEKAM 13-E.9 | |
|---|---|
DigiKey Part Number | 5642-TEKAM13-E.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TEKAM 13-E.9 |
Description | BOX ALUM BLACK 125L x 59,9W mm |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.921" L x 2.358" W (125.00mm x 59.90mm) X 1.360" (34.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 2.358" W (125.00mm x 59.90mm) | |
Height | 1.360" (34.54mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,54000 | € 20,54 |
| 10 | € 19,74200 | € 197,42 |
| 100 | € 17,78860 | € 1 778,86 |
| Unit Price without VAT: | € 20,54000 |
|---|---|
| Unit Price with VAT: | € 24,85340 |