Direct
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Solder Mask | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | 120°F (49°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months |

