
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Moisture Absorption | |
Specifications | General Purpose | |
Quantity | 300 (9" L x 9" W) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,53000 | € 50,53 |
| Unit Price without VAT: | € 50,53000 |
|---|---|
| Unit Price with VAT: | € 61,14130 |