
2313-30PK | |
|---|---|
DigiKey Part Number | 1873-2313-30PK-ND |
Manufacturer | |
Manufacturer Product Number | 2313-30PK |
Description | SWAB DBL HEAD COTTON 30 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 30 PC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Double Head | |
Tip Material | Cotton | |
Handle Material | Paper | |
Features | Abrasion Resistant, Wrapped Head | |
Handle Length | 2.13" (54.0mm) | |
Quantity | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,06000 | € 8,06 |
| Unit Price without VAT: | € 8,06000 |
|---|---|
| Unit Price with VAT: | € 9,75260 |







