
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Wipes | |
Chemical Component | - | |
Applications | Glass, Plastics | |
Size | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |