
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bottle | |
Part Status | Obsolete | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Stencils | |
Size | 1 gal | |
Shipping Info | - | |
Shelf Life | 60 Months (Unopened), 24 Months (Opened) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |