
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 1 Pint | |
Shipping Info | - | |
Shelf Life | 60 Months (Unopened), 24 Months (Opened) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 357,24000 | € 357,24 |
| Unit Price without VAT: | € 357,24000 |
|---|---|
| Unit Price with VAT: | € 432,26040 |