
152-0048-0254 | |
|---|---|
DigiKey Part Number | 4535-152-0048-0254-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 152-0048-0254 |
Description | RFI ABSORB SHEET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Width | 1.000" (25.40mm) | |
Length | 82.02' (25.00m) | |
Height | - | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 376,31000 | € 376,31 |
| 10 | € 327,18400 | € 3 271,84 |
| 25 | € 314,92160 | € 7 873,04 |
| Unit Price without VAT: | € 376,31000 |
|---|---|
| Unit Price with VAT: | € 455,33510 |



