
1202-SNG-0026-0011-1 | |
|---|---|
DigiKey Part Number | 4535-1202-SNG-0026-0011-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-SNG-0026-0011-1 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.102" (2.60mm) | |
Length | 39.370" (1.00m) | |
Height | 0.102" (2.60mm) | |
Material | Silicone Nickel Graphite | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,91000 | € 20,91 |
| 10 | € 16,79700 | € 167,97 |
| 25 | € 15,76800 | € 394,20 |
| 100 | € 14,63680 | € 1 463,68 |
| 250 | € 14,09776 | € 3 524,44 |
| 500 | € 13,77278 | € 6 886,39 |
| Unit Price without VAT: | € 20,91000 |
|---|---|
| Unit Price with VAT: | € 25,30110 |
