
ASA874N0085200A000 | |
|---|---|
DigiKey Part Number | 2452-ASA874N0085200A000-ND |
Manufacturer | |
Manufacturer Product Number | ASA874N0085200A000 |
Description | CONN PLG HSG FMALE 17POS INLINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 17 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,08000 | € 19,08 |
| 10 | € 16,21600 | € 162,16 |
| 30 | € 15,00667 | € 450,20 |
| 60 | € 14,29050 | € 857,43 |
| 120 | € 13,60883 | € 1 633,06 |
| 270 | € 12,85285 | € 3 470,27 |
| 510 | € 12,28953 | € 6 267,66 |
| Unit Price without VAT: | € 19,08000 |
|---|---|
| Unit Price with VAT: | € 23,08680 |
