Parametric Equivalent

VERSAFIT-3/32-0-SP-SM | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-3/32-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/32-0-SP-SM |
Description | VERSAFIT-3/32-0-SP-SM |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.046" (1.17mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 1000.0' (304.8m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.110" (2.79mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-3/32-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-3/32-0-SP-SM-ND | € 0,47481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,62824 | € 1 130,83 |
| Unit Price without VAT: | € 0,62824 |
|---|---|
| Unit Price with VAT: | € 0,76017 |
