Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCT-NO.2-E5-0-65MM | |
|---|---|
DigiKey Part Number | 1111-SCT-NO.2-E5-0-65MM-ND |
Manufacturer | |
Manufacturer Product Number | SCT-NO.2-E5-0-65MM |
Description | SCT-NO.2-E5-0-65MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.355" (9.02mm) 4 to 1 Black 0.213' (65.00mm, 2.56") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.090" (2.29mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 0.213' (65.00mm, 2.56") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.355" (9.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL2500-NO.2-I9-0-65MM | TE Connectivity | 0 | 1111-FL2500-NO.2-I9-0-65MM-ND | € 0,44501 | Parametric Equivalent |
| FL2500-NO.2-I9-0-65MM | TE Connectivity Raychem Cable Protection | 0 | FL2500-NO.2-I9-0-65MM-ND | € 0,33261 | Parametric Equivalent |
| SCT-NO.2-E5-0-65MM | TE Connectivity Raychem Cable Protection | 0 | SCT-NO.2-E5-0-65MM-ND | € 0,30848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,40574 | € 811,48 |
| Unit Price without VAT: | € 0,40574 |
|---|---|
| Unit Price with VAT: | € 0,49095 |


