Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-3/32-X-STK | |
|---|---|
DigiKey Part Number | 1111-RW-175-3/32-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-3/32-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.047" (1.19mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1000-3/32-X-STK | TE Connectivity | 0 | 1111-MT1000-3/32-X-STK-ND | € 3,10197 | Parametric Equivalent |
| NB16582001 | TE Connectivity | 0 | 1111-NB16582001-ND | € 4,25368 | Parametric Equivalent |
| CV25382001 | TE Connectivity Raychem Cable Protection | 725 | 484-CV25382001-ND | € 2,71000 | Parametric Equivalent |
| HSTTK09-48-Q | Panduit Corp | 30 | 298-19795-ND | € 8,11000 | Parametric Equivalent |
| MFP-3/32-48"-CLEAR-250 PCS | 3M | 0 | 3M161796-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,10980 | € 205,49 |
| Unit Price without VAT: | € 4,10980 |
|---|---|
| Unit Price with VAT: | € 4,97286 |



