
RTE24024F | |
|---|---|
DigiKey Part Number | 1111-RTE24024F-ND |
Manufacturer | |
Manufacturer Product Number | RTE24024F |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24024 | TE Connectivity | 0 | 1111-RTE24024-ND | € 3,30600 | Parametric Equivalent |
| RTE24024 | WEE | 12 069 | 5831-RTE24024-ND | € 1,83575 | Parametric Equivalent |
| RTE24024 | TE Connectivity Potter & Brumfield Relays | 5 064 | PB989-ND | € 4,46000 | Parametric Equivalent |
| RTE24024F | TE Connectivity Potter & Brumfield Relays | 9 232 | PB297-ND | € 6,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 6,36100 | € 127,22 |
| Unit Price without VAT: | € 6,36100 |
|---|---|
| Unit Price with VAT: | € 7,69681 |

