Parametric Equivalent

RNF-3000-3/1-X-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-3/1-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-3/1-X-STK |
Description | OTHER TOOLS RNF-3000-3/1-X-STK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.118" (3.00mm) |
Mfr | Inner Diameter - Recovered 0.039" (0.99mm) |
Series | Recovered Wall Thickness 0.022" (0.56mm) |
Packaging Bulk | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-3/1-X-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-3/1-X-STK-ND | € 0,87261 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 1,30833 | € 78,50 |
| Unit Price without VAT: | € 1,30833 |
|---|---|
| Unit Price with VAT: | € 1,58308 |
