Parametric Equivalent

RNF-3000-24/8-9-SP | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-24/8-9-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-24/8-9-SP |
Description | RNF-3000-24/8-9-SP - HEAT SHRINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.944" (23.98mm) 3 to 1 White 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 196.8' (60.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.944" (23.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-24/8-9-SP | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-24/8-9-SP-ND | € 3,55322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 5,36627 | € 12 879,05 |
| Unit Price without VAT: | € 5,36627 |
|---|---|
| Unit Price with VAT: | € 6,49319 |