Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-MINI-SPL-3/64-BK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-MINI-SPL-3/64-BK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-MINI-SPL-3/64-BK |
Description | HEAT SHRINK TUBING AND SLEEVES 3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/64-100'-BLACK-SPOOL | 3M | 70 | 3M158006-100-ND | € 71,08000 | Parametric Equivalent |
| FP301-3/64-100'-BLACK-SPOOL | 3M | 1 563 | 19-FP301-3/64-100'-BLACK-SPOOL-DS-ND | € 1,65000 | Parametric Equivalent |
| HSTT05-C | Panduit Corp | 0 | 298-13608-ND | € 72,48000 | Parametric Equivalent |
| HSTTV05-C | Panduit Corp | 0 | HSTTV05-C-ND | € 76,62000 | Parametric Equivalent |
| Q2-F-3/64-01-MS100FT | Qualtek | 150 | Q2F364B-100-ND | € 6,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 40,27300 | € 1 208,19 |
| Unit Price without VAT: | € 40,27300 |
|---|---|
| Unit Price with VAT: | € 48,73033 |




