RNF-100-3/32-BK-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 53
Unit Price: € 234,61000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3 242
Unit Price: € 1,06000

Parametric Equivalent


Alpha Wire
In Stock: 18
Unit Price: € 166,22000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 40
Unit Price: € 243,59000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 6
Unit Price: € 182,95000
Datasheet

Parametric Equivalent


3M
In Stock: 79
Unit Price: € 237,73000
Datasheet

Parametric Equivalent


3M
In Stock: 3 461
Unit Price: € 1,34000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,49749
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 96
Unit Price: € 2,24000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: € 148,04000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: € 181,99000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 190
Unit Price: € 1,13000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,00000
Datasheet
New Product
Image for RNF-100-3/32-BK-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-BK-SP

DigiKey Part Number
1111-RNF-100-3/32-BK-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-BK-SP
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.047" (1.19mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Spool
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
492.1' (150.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2213/32 BK002Alpha Wire53F2213/32BK002-ND€ 234,61000Parametric Equivalent
F221B3/32 BK206Alpha Wire3 242216-F221B3/32BK206-DS-ND€ 1,06000Parametric Equivalent
F221B3/32 BK206Alpha Wire18216-F221B3/32BK206-ND€ 166,22000Parametric Equivalent
F221V3/32 BK002Alpha Wire40F221V3/32BK002-ND€ 243,59000Parametric Equivalent
F221V3/32 BK206Alpha Wire6F221V3/32BK206-ND€ 182,95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
150€ 1,19107€ 178,66
Manufacturers Standard Package
Unit Price without VAT:€ 1,19107
Unit Price with VAT:€ 1,44119